Search Results for "shjc2216k alpha 3 EMS (Manufacturing) Limited"
Filters
SHJC2.235K
Dubilier
Tantalum Capacitor 2.2uF 35V Polarized
Datasheet
, 2412
Obsolete
Max Operating Temperature:
125
Number of Terminals:
2
Min Operating Temperature:
-55
Width:
3.2
SHJC1016K
Cornell Dubilier
SHJC1016K
Datasheet
Unknown
RoHS Compliant:
Yes