
8-position relay socket featuring screw termination and a 300V voltage rating. Designed for 2-pole configurations, this socket supports a 10A current rating with a maximum of 7A. Mounting options include DIN rail, panel, and surface mount. RoHS compliant for reliable integration into various electronic systems.
Idec SH2B-05C technical specifications.
| Current Rating | 10A |
| Max Current Rating | 7A |
| Mount | DIN Rail, Panel, Surface Mount |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 8 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SH |
| Termination | Screw |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Idec SH2B-05C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
