SanyoSTEPPER MOTOR; Coil Type:Bipolar; Torque Max:-; Current Rating:500mA; No. of Phases:Two; Resistance:15ohm; Inductance:13.5mH; Inertia:0.12oz-in ; Product Range:-; NEMA Size:11; Shaft Configuration:Bipolar; Step Resolution:1.8 ;RoHS Compliant: Yes