Conn Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol GTS01AF14S-2PX(B30) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTS01AF14S-2PX(B30) to view detailed technical specifications.
No datasheet is available for this part.