This 220uF aluminum electrolytic capacitor has a rated voltage of 100VDC and a tolerance of 20%. It features a high ripple current of 495 and a low leakage current of 223uA at 2 minutes. With a long lifetime of 2000 hours, this capacitor is suitable for a variety of applications. It has a radial termination style and a cylindrical can construction, making it easy to mount through a hole. The capacitor operates within a temperature range of -40 to 105°C.
Yageo SH100M0220B5F-1325 technical specifications.
| Capacitance | 220uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 495mA |
| Leakage Current | 223@2MinuA |
| Lifetime | 2000h |
| Size | 13 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Quality|High Reliability|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SH100M0220B5F-1325 to view detailed technical specifications.
No datasheet is available for this part.