Search Results for "sg 3030jf32 7680kb0 pure sn epson Crystalfontz America"
Filters
SG-3030JF
Epson
Crystal Oscillator SMT 32.768K
Datasheet
Volume Production
Accuracy:
23ppm
Package/Case:
SMD/SMT
Frequency:
32.768kHz
Frequency Tolerance:
23ppm
SG-3030JF-32.768KHZ
Epson
32.768kHz Surface Mount Oscillator
Datasheet
Volume Production
Height:
1.5mm
Length:
7.1mm
Load Capacitance:
15pF
Max Operating Temperature:
85°C