This 330uF tantalum capacitor has a voltage rating of 6.3VDC and a tolerance of 10%. It features a low ESR of 0.005 and a leakage current of 208. The capacitor is constructed with a flat design and has a surface mount package type. It operates over a temperature range of -55 to 125 degrees Celsius.
Kemet T541Y337K006DH66307280 technical specifications.
| Capacitance | 330uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| ESR | 0.005Ohm |
| Leakage Current | 208uA |
| Case Code | Y |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-40 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T541Y337K006DH66307280 to view detailed technical specifications.
No datasheet is available for this part.