Kemet's C947U821KZYDCAWL40 is an 820pF ceramic capacitor with a voltage rating of 300V and a tolerance of 10%. It features a radial package and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 125°C and is suitable for general applications.
Kemet C947U821KZYDCAWL40 technical specifications.
| Capacitance | 820pF |
| Package/Case | Radial |
| Dielectric | Y5P |
| Lead Pitch | 0.295inch |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | C900 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C947U821KZYDCAWL40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.