The SDCW2012C-2-900TF is a dual common mode choke from Shenzhen Sunlord Electronics. It features a 90 impedance and is rated for a maximum DC current of 0.33A. The device has a minimum insulation resistance of 10M and a voltage rating of 50VDC. It is designed for surface mount applications and has a compact size with a product length of 2.2mm and a product depth of 1.5mm. The SDCW2012C-2-900TF operates within a temperature range of -40 to 85 degrees Celsius.
Shenzhen Sunlord Electronics SDCW2012C-2-900TF technical specifications.
| Type | Signal Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Impedance | 90Ohm |
| Test Frequency | 100MHz |
| Maximum DC Current | 0.33A |
| Max DC Resistance | 0.35Ohm |
| Minimum Insulation Resistance | 10MOhm |
| Voltage Rating | 50VDC |
| Mounting | Surface Mount |
| Product Length | 2.2mm |
| Product Depth | 1.5mm |
| Height | 1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Shenzhen Sunlord Electronics SDCW2012C-2-900TF to view detailed technical specifications.
No datasheet is available for this part.