Weidmuller SD32X technical specifications.
| Max Surge Current | 10kA |
| Mount | DIN Rail |
| Output Current | 400mA |
| Overload Protection | None |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ns |
| Series | SD |
| Voltage Rating | 36V |
| DC Rated Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller SD32X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.