The C276CAG4200AA0J is a motor run film capacitor from Kemet with a capacitance of 2uF and an operating voltage of 470VAC. It features a tolerance of 5% and a dielectric material of polypropylene. The capacitor is designed for use in applications where a high level of reliability and stability are required, and is suitable for operating temperatures between -25°C and 85°C. It has a stud mount termination style and is constructed in a plastic cylindrical can.
Kemet C276CAG4200AA0J technical specifications.
| Capacitance | 2uF |
| Voltage | 470VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 470VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 25 X 57mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C276CAG4200AA0J to view detailed technical specifications.
No datasheet is available for this part.