Dual operational amplifier IC featuring a 3 MHz nominal unity gain bandwidth and a 1 V/µs nominal slew rate. This voltage-feedback architecture offers a minimum voltage gain of 50,000 and a nominal common-mode reject ratio of 100. It operates within an industrial temperature grade from -40°C to 85°C, with a nominal supply voltage range of ±15V. The device is housed in an 8-terminal PDSO8 (SOP-8) plastic package with a width of 3.9mm and length of 4.9mm.
NXP SA5512D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.02 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 1 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 3000 |
| Neg Supply Voltage Limit-Max | -16 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SA5512D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.