
NXP SA5232D/01,112 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Number of Circuits | 2 |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| RoHS | Compliant |
Download the complete datasheet for NXP SA5232D/01,112 to view detailed technical specifications.
No datasheet is available for this part.