16-bit HCS12 microcontroller featuring a 16-bit data bus and a 16MHz core. Integrated FLASH memory offers 128KB capacity, complemented by 4KB of RAM. Supports SPI, CAN, SCI, and EBI/EMI interfaces, with 31 programmable I/O pins and 6 timers/counters. Operates from 2.75V to 5.5V supply voltage, with an internal oscillator and includes POR, PWM, and WDT peripherals. Packaged in LQFP, suitable for operation between -40°C and 105°C.
NXP S9S12Q12J2VFAE1 technical specifications.
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Interface | SPI, CAN, SCI, EBI/EMI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.75V |
| Number of I/Os | 31 |
| Number of Programmable I/O | 31 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Series | HCS12 |
| Watchdog Timer | Yes |
| Weight | 0.006288oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12Q12J2VFAE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.