
16-bit microcontroller featuring a HCS12 core architecture operating at up to 32MHz. This surface mount device offers 96KB of FLASH memory and 6KB of RAM, with 34 programmable I/Os. Integrated peripherals include SPI, SCI, CAN interfaces, POR, PWM, WDT, and LVD. The QFN package supports a wide operating temperature range of -40°C to 125°C and an operating supply voltage of 3.13V to 5.5V.
NXP S9S12P96J0MFT technical specifications.
| Package/Case | QFN |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| Weight | 0.00478oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12P96J0MFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
