
16-bit microcontroller featuring a HCS12 core architecture, operating at up to 25MHz with 128KB of FLASH memory and 8192B of RAM. This surface mount device supports SPI, CAN, and SCI interfaces, with 34 I/Os and 8 timers/counters. It includes peripherals like POR, PWM, WDT, and LVD, with an internal oscillator. Designed for a voltage range of 3.13V to 5.5V, it operates from -40°C to 125°C and is RoHS compliant.
NXP S9S12P128J0MFTR technical specifications.
| Package/Case | QFN |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 8192B |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Weight | 0.00478oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12P128J0MFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
