
16-bit HCS12 microcontroller featuring 128KB FLASH memory and 6KB RAM. Operates at up to 50MHz with internal oscillator. Supports I2C, SPI, CAN, SCI, and EBI/EMI interfaces. Offers 91 I/Os, including 85 programmable, and 8 timers/counters. Packaged in LQFP for surface mounting, with an operating temperature range of -40°C to 105°C and a supply voltage of 2.35V to 5.5V. Includes POR, PWM, WDT, and LCD peripherals.
NXP S9S12HZ128J3VAL technical specifications.
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 50MHz |
| Interface | I2C, SPI, CAN, SCI, EBI/EMI |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of I/Os | 91 |
| Number of Programmable I/O | 85 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| Weight | 0.045091oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12HZ128J3VAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
