NXP S9S12GNA32F0WLF technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | SPI, IrDA, LIN, SCI |
| Max Frequency | 25MHz |
| Max Operating Temperature | 150°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12GNA32F0WLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.