
16-bit microcontroller featuring a HCS12 core architecture and a 16-bit data bus. This CMOS integrated circuit operates at a maximum frequency of 25MHz and offers 48KB of FLASH memory alongside 4KB of RAM. Equipped with 40 programmable I/O pins, it supports SPI, SCI, IrDA, and LIN interfaces, along with 12 ADC channels and 6 timers/counters. The LQFP package is RoHS and Halogen Free compliant, designed for operation between -40°C and 85°C with an operating supply voltage up to 5.5V.
NXP S9S12GN48F0CLFR technical specifications.
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, IrDA, LIN |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 12 |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| Weight | 0.006288oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12GN48F0CLFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.