NXP S9S12G128F0MLLR technical specifications.
| Package/Case | LQFP |
| Interface | SPI, CAN, IrDA, LIN, SCI |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 86 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| RoHS Compliant | Yes |
| Series | HCS12 |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12G128F0MLLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.