
16-bit microcontroller featuring a 64KB FLASH memory and 4KB RAM. Operates at up to 25MHz with an HCS12 core architecture. Supports I2C, SPI, CAN, and SCI interfaces, with 59 programmable I/Os and 8 timers/counters. Packaged in PQFP for surface mounting, with an operating voltage range of 2.35V to 5.25V and a maximum operating temperature of 105°C. Includes PWM and watchdog timer peripherals.
NXP S9S12D64F0VFUE technical specifications.
| Package/Case | PQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | I2C, SPI, CAN, SCI |
| Max Frequency | 25MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of I/Os | 59 |
| Number of Programmable I/O | 59 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 420 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Series | HCS12 |
| Watchdog Timer | Yes |
| Weight | 0.032999oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12D64F0VFUE to view detailed technical specifications.
No datasheet is available for this part.
