16-Bit HCS12 Microcontroller IC featuring a 25MHz core clock speed and 64KB of FLASH memory. This surface-mount device offers 59 programmable I/Os, 8 timers/counters, and supports I2C, SPI, CAN, and SCI interfaces. Operating voltage ranges from 2.35V to 5.25V, with an internal oscillator and integrated PWM and WDT peripherals. The component is housed in an 80-QFP package and operates within a temperature range of -40°C to 85°C.
NXP S9S12D64F0CFUER technical specifications.
| Package/Case | QFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of I/Os | 59 |
| Number of Programmable I/O | 59 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Series | HCS12 |
| Watchdog Timer | Yes |
| Weight | 0.032999oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12D64F0CFUER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.