The NXP S9S12C96F0CPBER is a 16-bit microcontroller with 96KB of FLASH memory and 4KB of RAM. It features a maximum operating frequency of 25MHz and supports SPI, CAN, and SCI interfaces. The device is packaged in a LQFP and is available in tape and reel packaging. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The microcontroller includes 8 timers/counters and 35 programmable I/O pins.
NXP S9S12C96F0CPBER technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | SPI, CAN, SCI |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12C96F0CPBER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.