
8-bit Flash microcontroller featuring an S08 core architecture, operating at a maximum frequency of 40MHz. This integrated circuit offers 8KB of FLASH memory and 512B of RAM, with 16 programmable I/O pins. It supports I2C, SPI, SCI, and LIN interfaces, along with 12 ADC channels and one timer/counter. The microcontroller is housed in a TSSOP package, suitable for operation between -40°C and 85°C, and includes peripherals like POR, PWM, WDT, and LVD.
NXP S9S08SG8E2CTJR technical specifications.
| Package/Case | TSSOP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, SCI, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 12 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| Weight | 0.002871oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08SG8E2CTJR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
