8-bit Flash microcontroller featuring an S08 core architecture operating at up to 40MHz. This surface-mount device offers 4KB of FLASH memory and 256B of RAM, with 12 programmable I/O pins. Integrated peripherals include I2C, SPI, LIN, and SCI interfaces, along with POR, PWM, WDT, and LVD. Operating within a 2.7V to 5.5V supply range and a temperature span of -40°C to 125°C, this RoHS compliant component is packaged in TSSOP.
NXP S9S08SG4E2MTG technical specifications.
| Package/Case | TSSOP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, LIN, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08SG4E2MTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.