
8-bit microcontroller featuring an S08 core architecture and an 8-bit data bus, operating at up to 40MHz. This integrated circuit offers 16KB of FLASH memory and 1KB of RAM, with 12 programmable I/Os and one timer/counter. It supports I2C, SPI, LIN, and SCI interfaces, along with peripherals including POR, PWM, WDT, LVD, and I2C. Housed in a 16-pin TSSOP package, this lead-free and halogen-free component operates within a temperature range of -40°C to 125°C and a supply voltage of 2.7V to 5.5V.
NXP S9S08SG16E1MTGR technical specifications.
| Package/Case | TSSOP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, LIN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08SG16E1MTGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
