
8-bit microcontroller featuring an S08 core architecture operating at up to 40MHz. This surface mount device offers 16KB of FLASH memory and 1KB of RAM, with 22 programmable I/O pins. Integrated peripherals include POR, PWM, WDT, LVD, and I2C, alongside I2C, SPI, SCI, and LIN interfaces. Designed for operation between -40°C and 125°C with a supply voltage range of 2.7V to 5.5V, this RoHS compliant component is packaged in a 16-pin TSSOP.
NXP S9S08SG16E1MTG technical specifications.
| Package/Case | TSSOP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI, LIN |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08SG16E1MTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
