
8-bit microcontroller featuring an S08 core architecture and 16KB FLASH memory. Operates at up to 40MHz with 1KB RAM, supporting I2C, SPI, SCI, and LIN interfaces. Includes 8 ADC channels, 12 programmable I/Os, and 5 timers/counters. Packaged in a 16-pin TSSOP, this RoHS compliant component functions within a -40°C to 85°C temperature range and a 2.7V to 5.5V supply voltage.
NXP S9S08SG16E1CTGR technical specifications.
| Package/Case | TSSOP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, SCI, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of ADC Channels | 8 |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| Weight | 0.002194oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08SG16E1CTGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
