8-bit microcontroller featuring an S08 core architecture, operating at up to 8MHz. This surface mount device offers 4KB of FLASH memory and 256B of RAM, with 4 I/O pins and 6 programmable I/O pins. Integrated peripherals include POR, PWM, WDT, and LVD, with 3 timers/counters and an internal oscillator. Designed for a supply voltage range of 2.7V to 5.5V, it operates from -40°C to 125°C and is RoHS compliant and Halogen Free.
NXP S9S08QD4J1MSCR technical specifications.
| Package/Case | SOIC |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 4 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08QD4J1MSCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.