
8-bit microcontroller (MCU) featuring an S08 core architecture and 32KB of FLASH memory. Operates at a maximum frequency of 40MHz with 2KB of RAM. Supports I2C, SPI, CAN, SCI, and LIN interfaces, along with 24 ADC channels and 54 programmable I/Os. Housed in a 64-pin LQFP package, this halogen-free component offers a wide operating temperature range of -40°C to 125°C and a supply voltage from 2.7V to 5.5V. Includes 8 timers/counters and essential peripherals like POR, PWM, WDT, and LVD.
NXP S9S08DZ32F2MLH technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of ADC Channels | 24 |
| Number of I/Os | 53 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 800 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Series | S08 |
| Watchdog Timer | Yes |
| Weight | 0.012224oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08DZ32F2MLH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
