
8-bit CMOS microcontroller featuring an S08 core architecture operating at up to 40MHz. This surface mount LQFP packaged IC offers 32KB of FLASH memory and 2KB of RAM, with 54 programmable I/O pins. Integrated peripherals include I2C, SPI, and SCI interfaces, along with POR, PWM, WDT, and LVD. Operating voltage ranges from 2.7V to 5.5V, with an extended temperature range of -40°C to 105°C.
NXP S9S08AW32E5VPUE technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08AW32E5VPUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.