NXP S912ZVMC12F1WKH technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 55 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 8192 |
| RoHS | Yes |
| Eccn Code | 3A001.A.2.A |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S912ZVMC12F1WKH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.