16-bit microcontroller featuring a CPU12 core, operating at a maximum clock frequency of 20 MHz. This CMOS device offers 73 I/O lines, 32-bit external data and address buses, and 65536 words of FLASH ROM with 4096 bytes of RAM. It includes PWM channels, an ADC, and DMA channels, with a temperature grade of INDUSTRIAL, suitable for operation between -40°C and 105°C. The 100-terminal, 14mm x 14mm plastic QFP package is AEC-Q100 screened, supporting a supply voltage range of 5.5V to 18V.
NXP S912ZVHY64F1VLL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 18 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 73 |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 16 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S912ZVHY64F1VLL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.