16-bit microcontroller featuring a CPU12 core, operating at up to 32MHz. This CMOS device offers 64KB of FLASH memory and 4KB of RAM, with a 16-bit data bus. Integrated peripherals include I2C, SPI, CAN, LIN, and SCI interfaces, along with 8 ADC channels, 12 PWM channels, and 2 timers/counters. Packaged in a 100-pin LQFP (14mm x 14mm x 1.4mm) for surface mounting, it supports an operating supply voltage up to 18V and operates from -40°C to 85°C.
NXP S912ZVHY64F1CLL technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Height | 1.4mm |
| Interface | I2C, SPI, CAN, LIN, SCI |
| Length | 14mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 73 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 12 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 18V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | S12 MagniV |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for NXP S912ZVHY64F1CLL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.