Automotive-qualified 16-bit microcontroller featuring an S12Z core and 128KB of FLASH memory, operating at a maximum frequency of 32MHz. This surface-mount LQFP package offers 78 I/Os, 8 ADC channels, 12 PWM channels, and supports I2C, SPI, CAN, LIN, and SCI interfaces. It includes peripherals such as POR, WDT, DMA, and LCD, with an 8KB RAM size and an operating supply voltage of 18V, suitable for temperatures from -40°C to 85°C.
NXP S912ZVH128F2CLL technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Height | 1.4mm |
| Interface | I2C, SPI, CAN, LIN, SCI |
| Length | 14mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 78 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 12 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 18V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| RAM Size | 8KB |
| Series | S12 MagniV |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for NXP S912ZVH128F2CLL to view detailed technical specifications.
No datasheet is available for this part.