16-bit microcontroller featuring a CPU12 core, operating at a maximum clock frequency of 20 MHz. This CMOS device offers 78 I/O lines, 65,536 words of FLASH ROM, and 4096 bytes of RAM. It includes PWM channels, ADC, and DMA channels, with AEC-Q100 screening for industrial temperature grades (-40°C to 105°C). Packaged in a 100-pin plastic quad flat package (S-PQFP-G100) with dimensions of 14mm x 14mm, it supports supply voltages from 5.5V to 18V.
NXP S912ZVFP64F1VLL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 18 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 78 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S912ZVFP64F1VLL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.