16-bit microcontroller featuring a CPU12 CPU core, operating at up to 50MHz. This CMOS device offers 256KB of FLASH memory and 16KB of RAM, with 119 programmable I/Os. Integrated peripherals include SPI, CAN, SCI, I2C, IrDA, and EBI/EMI interfaces, along with POR, PWM, WDT, and LVD. Encased in an LQFP package, it operates from 3.13V to 5.5V, with a maximum temperature rating of 105°C.
NXP S912XET256J2VAGR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | SPI, CAN, SCI, I2C, IrDA, EBI/EMI |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.13V |
| Number of I/Os | 119 |
| Number of Programmable I/O | 119 |
| Number of Timers/Counters | 25 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S912XET256J2VAGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.