
The S912XEQ512BCAGR is a 512KB FLASH microcontroller from NXP, packaged in a LQFP144 with 119 I/Os. It operates over a temperature range of -40°C to 85°C and features peripherals such as power-on reset, pulse width modulation, and low voltage detection. This device is RoHS compliant and available in tape and reel packaging.
NXP S912XEQ512BCAGR technical specifications.
| Package/Case | LQFP |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, IrDA, SCI, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 119 |
| Oscillator Type | External |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S912XEQ512BCAGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.