NXP S912XEA128J2MAA technical specifications.
| Package/Case | QFP |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, IrDA, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 59 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RoHS Compliant | Yes |
| Series | HCS12X |
| RoHS | Compliant |
Download the complete datasheet for NXP S912XEA128J2MAA to view detailed technical specifications.
No datasheet is available for this part.