
16-bit CISC microcontroller featuring 128KB Flash program memory and 12KB RAM. This MCU operates at up to 80 MHz, supports CAN, I2C, and SPI interfaces, and includes 16 ADC channels. Packaged in a 112-pin LQFP (20x20mm) with 0.65mm pitch, it is designed for surface mounting and operates from 2.5V to 5.5V across an automotive temperature range of -40°C to 85°C.
NXP S912XDG128F2CALR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 112 |
| PCB | 112 |
| Package Length (mm) | 20 |
| Package Width (mm) | 20 |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Weight (g) | 1.2783 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BFA |
| Family Name | HCS12X |
| Data Bus Width | 16bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 80MHz |
| Maximum CPU Frequency | 80MHz |
| Device Core | HCS12X |
| Program Memory Type | Flash |
| Program Memory Size | 128KB |
| RAM Size | 12KB |
| Number of Programmable I/Os | 91 |
| Core Architecture | HCS12X |
| Programmability | Yes |
| Number of Timers | 2 |
| Interface Type | CAN/I2C/SPI |
| CAN | 5 |
| I2C | 1 |
| SPI | 3 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 2.75|5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 16 |
| Number of ADCs | Single |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.2 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP S912XDG128F2CALR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.