Magnetic Particle Slip Clutch Steel 0.15N.m
Stock Drive Products / Sterling Instrument S90BPLMS08150028 technical specifications.
| Type | Magnetic Particle Slip Clutch |
| Body Diameter (Metric) | 32mm |
| Body Diameter (Imperial) | 1 17/64in |
| Product Length (Metric) | 180mm |
| Product Length (Imperial) | 7 3/32in |
| Shaft Diameter (Metric) | 8mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Stock Drive Products / Sterling Instrument S90BPLMS08150028 to view detailed technical specifications.
No datasheet is available for this part.