NXP S908GR8AE1MFAER technical specifications.
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Max Operating Temperature | 125°C |
| Memory Size | 7.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 21 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, LVD |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP S908GR8AE1MFAER to view detailed technical specifications.
No datasheet is available for this part.