
NXP S908AZ60AH3CFUE technical specifications.
| Package/Case | QFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Interface | SPI, CAN, SCI |
| Max Operating Temperature | 260°C |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 52 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP S908AZ60AH3CFUE to view detailed technical specifications.
No datasheet is available for this part.
