
Enclosed AC/DC power supply for DIN rail mounting, delivering 120W output power with a single 24V, 5A output. Features 88% efficiency, 3kV isolation voltage, and a wide operating temperature range of -25°C to 60°C. Input voltage range is 100V to 240V AC. Approvals include CE, TUV, and cURus, with RoHS compliance. Dimensions are 122.2mm depth, 4.92-inch height, 4.81-inch length, and 1.57-inch width.
Omron S8VK-C12024 technical specifications.
| Approvals | CE, TUV, cURus |
| Package/Case | 100 |
| Current - Output 1 | 5A |
| Depth | 122.2mm |
| Efficiency | 88% |
| Height | 4.92inch |
| Isolation Voltage | 3kV |
| Length | 4.81inch |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5A |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Max Power Dissipation | 120W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 120W |
| RoHS Compliant | Yes |
| Series | S8VK-C |
| Voltage - Output 1 | 24V |
| Weight | 580g |
| Width | 1.57inch |
| RoHS | Not Compliant |
Download the complete datasheet for Omron S8VK-C12024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
