The Omron S8JX-G01515C is a single-output AC/DC power supply with an efficiency of 68%. It operates within a temperature range of -10°C to 60°C and has a maximum output current of 1A. The supply's maximum power dissipation is 15W, and it is mounted on a chassis. This power supply is part of the S8JX-G series, which is designed for 15W applications.
Omron S8JX-G01515C technical specifications.
| Efficiency | 68% |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1A |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Series | S8JX-G (15W) |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Omron S8JX-G01515C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.