
Circular DC power connector featuring a 2mm pin diameter and a 5A current rating. This female, straight orientation connector offers nickel and tin plating on brass and copper alloy contacts, with a brass body and black housing. Designed for solder termination, it supports free hanging, PCB, and cable mounting and has a voltage rating of 250V AC. The insulation is white, and the component is RoHS compliant.
Switchcraft S760BK technical specifications.
| Body Color | Black |
| Body Material | Brass |
| Color | White, Black |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Nickel, Tin |
| Current Rating | 5A |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | White |
| Lead Free | Contains Lead |
| Length | 37.1mm |
| Max Current Rating | 5A |
| Mount | Free Hanging, PCB, Cable |
| Number of Contacts | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pin Diameter | 2mm |
| Primary Type | POWER |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft S760BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
