Amphenol S5PNRSO technical specifications.
| Type | Type N |
| Gender | PL |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol S5PNRSO to view detailed technical specifications.
No datasheet is available for this part.