160MHz 32-bit RISC Flash Microcontroller featuring an ARM Cortex-R core. This surface mount device offers 2MB of FLASH memory, 160KB of RAM, and operates with a supply voltage range of 1.35V to 1.65V. Integrated peripherals include POR and DMA, with extensive interface support for CAN, UART, LIN, SPI, USART, SCI, and EBI/EMI. The microcontroller boasts 24 ADC channels and 115 I/Os, suitable for operation across a wide temperature range of -40°C to 125°C.
Texas Instruments S5LS20216ASGWTMEP technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 160MHz |
| Interface | CAN, UART, LIN, SPI, USART, SCI, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 160MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 1.65V |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.35V |
| Mount | Surface Mount |
| Number of ADC Channels | 24 |
| Number of I/Os | 115 |
| Number of Timers/Counters | 1 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 1.5V |
| Oscillator Type | External |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Peripherals | POR, DMA |
| RAM Size | 160KB |
| RoHS Compliant | No |
| Series | Hercules™ TMS570 ARM® Cortex®-R |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments S5LS20216ASGWTMEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
