16-bit ARM Cortex-R4F Flash Microcontroller, operating at 140MHz, featuring 1MB FLASH memory and 160KB RAM. This surface mount device offers 115 I/Os, including 68 programmable, with interfaces for SPI (3 channels), UART (2 channels), USART, SCI, EBI/EMI, and CAN. It supports 24 ADC channels and includes POR and DMA peripherals. Operating across a temperature range of -40°C to 125°C, with supply voltages from 1.35V to 3.6V, this RoHS compliant microcontroller is housed in a 337-NFBGA package.
Texas Instruments S5LS10216ASZWTQQ1 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 140MHz |
| Height | 0.95mm |
| Interface | SPI, UART, USART, SCI, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Length | 16.1mm |
| Max Frequency | 140MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.35V |
| Mount | Surface Mount |
| Number of ADC Channels | 24 |
| Number of I/Os | 115 |
| Number of Programmable I/O | 68 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Oscillator Type | External |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, DMA |
| Radiation Hardening | No |
| RAM Size | 160KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, Hercules™ TMS570 ARM® Cortex®-R |
| Width | 16.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments S5LS10216ASZWTQQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.