
160MHz ARM Cortex-R4F Flash Microcontroller, featuring a 16-bit data bus and 1024KB FLASH memory with 160KB RAM. This surface mount device operates from 1.35V to 3.6V, with a typical 3.3V supply, and offers 68 programmable I/Os. Integrated peripherals include POR and DMA, alongside multiple communication interfaces such as SPI, UART, I2C, USB, CAN, and Ethernet. Designed for automotive applications, it operates across a -40°C to 125°C temperature range and is RoHS compliant.
Texas Instruments S5LS10216ASPGEQQ1 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 140MHz |
| Interface | SPI, UART, USART, SCI, I2C, USB, CAN, Ethernet |
| Lead Free | Lead Free |
| Max Frequency | 160MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1024KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.35V |
| Mount | Surface Mount |
| Number of I/Os | 68 |
| Number of Programmable I/O | 68 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, DMA |
| Radiation Hardening | No |
| RAM Size | 160KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, Hercules™ TMS570 ARM® Cortex®-R |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments S5LS10216ASPGEQQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
